
TLI4971A120T5UE0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLI4971A120T5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A120T5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A120T5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A120T5UE0001XUMA1 |
Description | CURRENT SENSOR PG-TISON-8-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4971A120T5UE0001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | - | |
Current - Sensing | - | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 5 | 3,87800 € | 19,39 € |
| 10 | 3,71300 € | 37,13 € |
| 25 | 3,51520 € | 87,88 € |
| 50 | 3,38100 € | 169,05 € |
| 100 | 3,25770 € | 325,77 € |
| 500 | 3,00964 € | 1.504,82 € |
| 1.000 | 2,91721 € | 2.917,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,80665 € | 7.016,62 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,05440 € |




