



TLE9844QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9844QXXUMA1TR-ND - Tape & Reel (TR) TLE9844QXXUMA1CT-ND - Cut Tape (CT) TLE9844QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9844QXXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9844QXXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | LIN, SSI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,77400 € | 69,35 € |
| 100 | 2,51100 € | 251,10 € |
| 250 | 2,38560 € | 596,40 € |
| 500 | 2,38484 € | 1.192,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18211 € | 5.455,28 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,64490 € |

