TLE94108ELXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.473
Unit Price: 2,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.639
Unit Price: 3,82000 €
Datasheet
Half Bridge (8) Driver AC Motors, DC Motors, General Purpose Power MOSFET PG-SSOP-24-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE94108ELXUMA1

DigiKey Part Number
TLE94108ELXUMA1TR-ND - Tape & Reel (TR)
TLE94108ELXUMA1CT-ND - Cut Tape (CT)
TLE94108ELXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE94108ELXUMA1
Description
IC HALF BRIDGE DRVR 500MA 24SSOP
Customer Reference
Detailed Description
Half Bridge (8) Driver AC Motors, DC Motors, General Purpose Power MOSFET PG-SSOP-24-4
Datasheet
 Datasheet
EDA/CAD Models
TLE94108ELXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Half Bridge (8)
Applications
AC Motors, DC Motors, General Purpose
Interface
SPI
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
850mOhm LS, 850mOhm HS
Current - Output / Channel
500mA
Current - Peak Output
2A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
5.5V ~ 20V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-24-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.914 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.914In Stock
Ships from Rochester Electronics, LLC