
TLE9250VSJXUMA1 | |
|---|---|
DigiKey Part Number | TLE9250VSJXUMA1TR-ND - Tape & Reel (TR) TLE9250VSJXUMA1CT-ND - Cut Tape (CT) TLE9250VSJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9250VSJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9250VSJXUMA1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8 |
Receiver Hysteresis 100 mV | Base Product Number |
Data Rate 5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9250SJXUMA1 | Infineon Technologies | 15.157 | TLE9250SJXUMA1CT-ND | 1,66000 € | Parametric Equivalent |
| TLE9250XSJXUMA1 | Infineon Technologies | 12.045 | TLE9250XSJXUMA1CT-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,11480 € | 27,87 € |
| 100 | 0,99120 € | 99,12 € |
| 250 | 0,93232 € | 233,08 € |
| 500 | 0,89680 € | 448,40 € |
| 1.000 | 0,86759 € | 867,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83676 € | 2.091,90 € |
| 5.000 | 0,81817 € | 4.090,85 € |
| 7.500 | 0,80887 € | 6.066,52 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |


