
TLE92102QVWXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92102QVWXUMA1TR-ND - Tape & Reel (TR) 448-TLE92102QVWXUMA1CT-ND - Cut Tape (CT) 448-TLE92102QVWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92102QVWXUMA1 |
Description | TLE92102QVWXUMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI PG-VQFN-32-21 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 35V |
Series | Voltage - Load 4.5V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Current Management | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface PWM, SPI | Supplier Device Package PG-VQFN-32-21 |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66000 € | 16,60 € |
| 25 | 1,51720 € | 37,93 € |
| 100 | 1,36020 € | 136,02 € |
| 250 | 1,28528 € | 321,32 € |
| 500 | 1,25446 € | 627,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,14011 € | 5.700,55 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |


