- Alternator Voltage Regulator IC 1 Output PG-TO220-5-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE88812TN2AKSA1

DigiKey Part Number
448-TLE88812TN2AKSA1-ND
Manufacturer
Manufacturer Product Number
TLE88812TN2AKSA1
Description
ALTERNATOR_REGULATOR_ICS PG-TO22
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
- Alternator Voltage Regulator IC 1 Output PG-TO220-5-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
Applications
Alternator
Voltage - Input
10.6V ~ 16V
Number of Outputs
1
Voltage - Output
12V
Operating Temperature
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
PG-TO220-5-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,27000 €11,27 €
108,84200 €88,42 €
507,87040 €393,52 €
1007,56960 €756,96 €
2507,25192 €1.812,98 €
5007,06050 €3.530,25 €
1.0006,90292 €6.902,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,18590 €