


TLE75242ESDXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE75242ESDXUMA1TR-ND - Tape & Reel (TR) 448-TLE75242ESDXUMA1CT-ND - Cut Tape (CT) 448-TLE75242ESDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE75242ESDXUMA1 |
Description | IC PWR DRVR N-CHAN 1:8 TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 330mA PG-TSDSO-24-21 |
Datasheet | Datasheet |
EDA/CAD Models | TLE75242ESDXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-21 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,32840 € | 33,21 € |
| 100 | 1,18670 € | 118,67 € |
| 250 | 1,11904 € | 279,76 € |
| 500 | 1,07832 € | 539,16 € |
| 1.000 | 1,04476 € | 1.044,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00332 € | 3.009,96 € |
| 6.000 | 0,98305 € | 5.898,30 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,30490 € |

