Current Sensor 25A 1 Channel Current Sensor Bidirectional 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 25A 1 Channel Current Sensor Bidirectional 8-PowerTDFN
TISON-8-6

TLE4971A025N5E0001XUMA1

DigiKey Part Number
448-TLE4971A025N5E0001XUMA1TR-ND - Tape & Reel (TR)
448-TLE4971A025N5E0001XUMA1CT-ND - Cut Tape (CT)
448-TLE4971A025N5E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4971A025N5E0001XUMA1
Description
SPEED & CURRENT SENSORS PG-TISON
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Current Sensor Bidirectional 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLE4971A025N5E0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
48mV/A
Frequency
210kHz
Linearity
-
Accuracy
-
Voltage - Supply
3.1V ~ 3.5V
Response Time
-
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-PowerTDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,51000 €3,51 €
53,14200 €15,71 €
103,00600 €30,06 €
252,84240 €71,06 €
502,73080 €136,54 €
1002,62850 €262,85 €
5002,42270 €1.211,35 €
1.0002,34604 €2.346,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,25434 €5.635,85 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,10670 €