Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-DSO-14-61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-DSO-14-61
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4267GMXUMA2

DigiKey Part Number
448-TLE4267GMXUMA2TR-ND - Tape & Reel (TR)
448-TLE4267GMXUMA2CT-ND - Cut Tape (CT)
448-TLE4267GMXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4267GMXUMA2
Description
IC REG LIN 5V 400MA PG-DSO-14-61
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-DSO-14-61
Datasheet
 Datasheet
EDA/CAD Models
TLE4267GMXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 400mA
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
80 mA
PSRR
54dB (100Hz)
Control Features
Inhibit, Reset
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-61
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,07300 €20,73 €
251,89800 €47,45 €
1001,70580 €170,58 €
2501,61408 €403,52 €
5001,55878 €779,39 €
1.0001,51328 €1.513,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,46525 €3.663,12 €
5.0001,43630 €7.181,50 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,24090 €