Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4267GATMA1

DigiKey Part Number
TLE4267GATMA1TR-ND - Tape & Reel (TR)
TLE4267GATMA1CT-ND - Cut Tape (CT)
TLE4267GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4267GATMA1
Description
IC REG LIN 5V 400MA PG-TO263-7-1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4267GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 400mA
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
80 mA
PSRR
54dB (100Hz)
Control Features
Inhibit, Reset
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,89200 €18,92 €
251,73120 €43,28 €
1001,55330 €155,33 €
2501,46852 €367,13 €
5001,41742 €708,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,37536 €1.375,36 €
2.0001,34074 €2.681,48 €
3.0001,32340 €3.970,20 €
5.0001,30420 €6.521,00 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:2,97180 €