TriCore™ AURIX™ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
144-TQFP

TC334LP32F300FAAKXUMA1

DigiKey Part Number
448-TC334LP32F300FAAKXUMA1TR-ND - Tape & Reel (TR)
448-TC334LP32F300FAAKXUMA1CT-ND - Cut Tape (CT)
448-TC334LP32F300FAAKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC334LP32F300FAAKXUMA1
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Datasheet
 Datasheet
EDA/CAD Models
TC334LP32F300FAAKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
300MHz
Connectivity
DMA, I2S, PWM, WDT
Peripherals
DMA, I2S, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
248K x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-144-27
Package / Case
144-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,81000 €22,81 €
1018,36800 €183,68 €
2517,25800 €431,45 €
10016,03850 €1.603,85 €
25015,45708 €3.864,27 €
50015,10676 €7.553,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,81841 €14.818,41 €
Manufacturers Standard Package
Unit Price without VAT:22,81000 €
Unit Price with VAT:26,68770 €