
T1700N16H75VTXPSA1 | |
|---|---|
DigiKey Part Number | 448-T1700N16H75VTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1700N16H75VTXPSA1 |
Description | STD THYR/DIODEN DISC BG-T7526K-1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,51000 € | 222,51 € |
| 12 | 216,98917 € | 2.603,87 € |
| Unit Price without VAT: | 222,51000 € |
|---|---|
| Unit Price with VAT: | 260,33670 € |

