
SLB9672XU20FW1524XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9672XU20FW1524XTMA1TR-ND - Tape & Reel (TR) 448-SLB9672XU20FW1524XTMA1CT-ND - Cut Tape (CT) 448-SLB9672XU20FW1524XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9672XU20FW1524XTMA1 |
Description | OPTIGA TPM SLB 9672XU2.0 FW15.24 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 32-Bit | |
Program Memory Type | NVM (51kB) | |
Controller Series | OPTIGA™ TPM | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,53920 € | 63,48 € |
| 100 | 2,29630 € | 229,63 € |
| 250 | 2,18048 € | 545,12 € |
| 500 | 2,11070 € | 1.055,35 € |
| 1.000 | 2,05324 € | 2.053,24 € |
| 2.500 | 1,99259 € | 4.981,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,95605 € | 9.780,25 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,25880 € |






