
SAF-TC1100-L100EB-G BB | |
|---|---|
DigiKey Part Number | SAF-TC1100-L100EB-GBBINTR-ND - Tape & Reel (TR) SAF-TC1100-L100EB-GBBINCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAF-TC1100-L100EB-G BB |
Description | IC MCU 32BIT ROMLESS 208LBGA |
Customer Reference | |
Detailed Description | TriCore™ TC11xx Microcontroller IC 32-Bit 100MHz ROMless P-LBGA-208-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | EBI/EMI, FIFO, I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.43V ~ 1.58V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | P-LBGA-208-2 | |
Package / Case | 208-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 10 | 19,76400 € | 197,64 € |
| 25 | 18,58320 € | 464,58 € |
| 100 | 17,28570 € | 1.728,57 € |
| 250 | 16,66720 € | 4.166,80 € |
| 500 | 16,29454 € | 8.147,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,98788 € | 15.987,88 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 28,65330 € |


