ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 4.0625MB (4.0625M x 8) FLASH 176-TEQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 4.0625MB (4.0625M x 8) FLASH 176-TEQFP (24x24)
176-LQFP Exposed Pad

S6J332EJBESE20000

DigiKey Part Number
448-S6J332EJBESE20000-ND
Manufacturer
Manufacturer Product Number
S6J332EJBESE20000
Description
TRAVEO-40NM
Customer Reference
Detailed Description
ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 4.0625MB (4.0625M x 8) FLASH 176-TEQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-R5F
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, CSIO, I2C, LINbus, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
150
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
112K x 8
RAM Size
544K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 48x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-TEQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40011,91940 €4.767,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,91940 €
Unit Price with VAT:13,94570 €