FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29JL032J60TFI020

DigiKey Part Number
448-S29JL032J60TFI020-ND
Manufacturer
Manufacturer Product Number
S29JL032J60TFI020
Description
IC FLASH 32MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29JL032J60TFI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8, 2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
60 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.03.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,90000 €4,90 €
104,55900 €45,59 €
254,42280 €110,57 €
504,31960 €215,98 €
1004,21680 €421,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,73300 €