FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512T10FHI013

DigiKey Part Number
448-S29GL512T10FHI013TR-ND - Tape & Reel (TR)
448-S29GL512T10FHI013CT-ND - Cut Tape (CT)
448-S29GL512T10FHI013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29GL512T10FHI013
Description
IC FLASH 512MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.190
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1600
Tape & Reel (TR):1600
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,59000 €10,59 €
109,83800 €98,38 €
259,53480 €238,37 €
509,30600 €465,30 €
1009,07880 €907,88 €
2508,78188 €2.195,47 €
5008,56078 €4.280,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6008,19872 €13.117,95 €
Manufacturers Standard Package
Unit Price without VAT:10,59000 €
Unit Price with VAT:12,39030 €