
S29GL128S10TFI020 | |
|---|---|
DigiKey Part Number | S29GL128S10TFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S10TFI020 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 728 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 5,06900 € | 50,69 € |
| 25 | 4,91720 € | 122,93 € |
| 91 | 4,70297 € | 427,97 € |
| 182 | 4,58857 € | 835,12 € |
| 273 | 4,52212 € | 1.234,54 € |
| 546 | 4,40958 € | 2.407,63 € |
| 1.001 | 4,31238 € | 4.316,69 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,37650 € |


