


S29AL016J70TFN020 | |
|---|---|
DigiKey Part Number | S29AL016J70TFN020-ND |
Manufacturer | |
Manufacturer Product Number | S29AL016J70TFN020 |
Description | IC FLASH 16MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70TFN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,65900 € | 26,59 € |
| 25 | 2,58160 € | 64,54 € |
| 50 | 2,52260 € | 126,13 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,33450 € |


