


S25FL256LAGMFI003 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGMFI003TR-ND - Tape & Reel (TR) 448-S25FL256LAGMFI003CT-ND - Cut Tape (CT) 448-S25FL256LAGMFI003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGMFI003 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,28100 € | 32,81 € |
| 25 | 3,18480 € | 79,62 € |
| 50 | 3,11180 € | 155,59 € |
| 100 | 3,03840 € | 303,84 € |
| 250 | 2,94196 € | 735,49 € |
| 500 | 2,86964 € | 1.434,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 2,76014 € | 4.002,20 € |
| 2.900 | 2,69025 € | 7.801,72 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |











