


S25FL064LABBHI020 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABBHI020 |
Description | IC FLASH 64MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,31040 € | 32,76 € |
| 50 | 1,28160 € | 64,08 € |
| 100 | 1,25240 € | 125,24 € |
| 338 | 1,20127 € | 406,03 € |
| 676 | 1,17228 € | 792,46 € |
| 1.014 | 1,15539 € | 1.171,57 € |
| 5.070 | 1,08950 € | 5.523,76 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

