ICE5QR2280BG-1 CoolSET™ 2 Non-Isolated Outputs AC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5QR2280BG124W1TOBO1

DigiKey Part Number
448-REF5QR2280BG124W1TOBO1-ND
Manufacturer
Manufacturer Product Number
REF5QR2280BG124W1TOBO1
Description
REF5QR2280BG124W1TOBO1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ICE5QR2280BG-1 CoolSET™ 2 Non-Isolated Outputs AC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Main Purpose
AC/DC Converter
Outputs and Type
2 Non-Isolated Outputs
Power - Output
24W
Voltage - Output
5V, 12V
Current - Output
1.92A, 200mA
Voltage - Input
85 ~ 300 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ICE5QR2280BG-1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1112,89000 €112,89 €
Manufacturers Standard Package
Unit Price without VAT:112,89000 €
Unit Price with VAT:132,08130 €