



PVDZ172NS-TPBF | |
|---|---|
DigiKey Part Number | PVDZ172NS-TPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVDZ172NS-TPBF |
Description | SSR RELAY SPST-NO 1.5A 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,82545 € | 3.619,09 € |
| Unit Price without VAT: | 4,82545 € |
|---|---|
| Unit Price with VAT: | 5,64578 € |

