
PSB 21493 H V1.7 | |
|---|---|
DigiKey Part Number | PSB21493HV1.7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSB 21493 H V1.7 |
Description | IC TELECOM INTERFACE MQFP-144 |
Customer Reference | |
Detailed Description | Telecom IC CODEC P-MQFP-144-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | CODEC | |
Interface | IOM-2 | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BQFP | |
Supplier Device Package | P-MQFP-144-8 | |
Base Product Number |

