
PEF 24624 E V2.2-G | |
|---|---|
DigiKey Part Number | PEF24624EV2.2-G-ND |
Manufacturer | |
Manufacturer Product Number | PEF 24624 E V2.2-G |
Description | IC TELECOM INTERFACE LBGA-324 |
Customer Reference | |
Detailed Description | Telecom IC Symmetrical DSL Front End (SDFE) P-LBGA-324 |
Datasheet | Datasheet |
Category | Number of Circuits 4 |
Manufacturer Infineon Technologies | Power (Watts) 500 mW |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 324-LBGA |
Function Symmetrical DSL Front End (SDFE) | Supplier Device Package P-LBGA-324 |
Interface DSL, SHDSL, TDM | Base Product Number |

