GS66508TMRXUSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 425
Unit Price: 6,33000 €
Datasheet
N-Channel 650 V 30A (Tc) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS66508TMRXUSA1

DigiKey Part Number
448-GS66508TMRXUSA1TR-ND - Tape & Reel (TR)
448-GS66508TMRXUSA1CT-ND - Cut Tape (CT)
448-GS66508TMRXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS66508TMRXUSA1
Description
GS66508T-MR
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
63mOhm @ 9A, 6V
Vgs(th) (Max) @ Id
2.6V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types