
IRS2982STRPBF | |
|---|---|
DigiKey Part Number | IRS2982STRPBFTR-ND - Tape & Reel (TR) IRS2982STRPBFCT-ND - Cut Tape (CT) IRS2982STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2982STRPBF |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2982STRPBF Models |
Category | Voltage - Supply (Min) 11.5V |
Manufacturer Infineon Technologies | Voltage - Supply (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 320kHz |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,80120 € | 20,03 € |
| 100 | 0,71040 € | 71,04 € |
| 250 | 0,66708 € | 166,77 € |
| 500 | 0,64096 € | 320,48 € |
| 1.000 | 0,63249 € | 632,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59674 € | 1.491,85 € |
| 5.000 | 0,58305 € | 2.915,25 € |
| 7.500 | 0,57620 € | 4.321,50 € |
| 12.500 | 0,56861 € | 7.107,62 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |




