N-Channel 150 V 85A (Tc) 350W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFSL4321PBF

DigiKey Part Number
IRFSL4321PBF-ND
Manufacturer
Manufacturer Product Number
IRFSL4321PBF
Description
MOSFET N-CH 150V 85A TO262
Customer Reference
Detailed Description
N-Channel 150 V 85A (Tc) 350W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4460 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.