IRLML6302TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 45.834
Unit Price: 0,42000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 51.617
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 160.191
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 2.432
Unit Price: 0,40000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 5.585
Unit Price: 0,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 13
Unit Price: 0,78000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.942
Unit Price: 0,52000 €
Datasheet
P-Channel 20 V 780mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML6302TRPBF

DigiKey Part Number
IRLML6302PBFTR-ND - Tape & Reel (TR)
IRLML6302PBFCT-ND - Cut Tape (CT)
IRLML6302PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6302TRPBF
Description
MOSFET P-CH 20V 780MA SOT23
Customer Reference
Detailed Description
P-Channel 20 V 780mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6302TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
600mOhm @ 610mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.45 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
97 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes