Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRLML6302TRPBF | |
|---|---|
DigiKey Part Number | IRLML6302PBFTR-ND - Tape & Reel (TR) IRLML6302PBFCT-ND - Cut Tape (CT) IRLML6302PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6302TRPBF |
Description | MOSFET P-CH 20V 780MA SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 780mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6302TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 610mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.45 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 97 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |














