Image for IRIS4015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRIS4015

DigiKey Part Number
IRIS4015-ND
Manufacturer
Manufacturer Product Number
IRIS4015
Description
IC REG SW PWR SUP 1OUT TO220AB
Customer Reference
Detailed Description
- Controller, ACDC Switching Power Supplies Voltage Regulator IC 1 Output TO-220AB (5-LEAD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, ACDC Switching Power Supplies
Voltage - Input
6V ~ 16V
Number of Outputs
1
Voltage - Output
650V
Operating Temperature
-20°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220AB (5-LEAD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.