N-Channel 100 V 61A (Tc) 140W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4510TRLPBF

DigiKey Part Number
448-IRFS4510TRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFS4510TRLPBF
Description
MOSFET N-CH 100V 61A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 61A (Tc) 140W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IRFS4510TRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.9mOhm @ 37A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3180 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,85399 €683,19 €
1.6000,79304 €1.268,86 €
2.4000,78207 €1.876,97 €
Manufacturers Standard Package
Unit Price without VAT:0,85399 €
Unit Price with VAT:0,99917 €