IRFR4105ZTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.223
Unit Price: 1,88000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40.924
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.421
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.891
Unit Price: 2,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.979
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.232
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.161
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.111
Unit Price: 2,11000 €
Datasheet
N-Channel 55 V 30A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR4105ZTRRPBF

DigiKey Part Number
IRFR4105ZTRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR4105ZTRRPBF
Description
MOSFET N-CH 55V 30A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24.5mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types