
IRFI4510GPBF | |
|---|---|
DigiKey Part Number | IRFI4510GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI4510GPBF |
Description | MOSFET N CH 100V 35A TO220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 42W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2998 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB Full-Pak | |
Package / Case |

