Similar

IRFI4110GPBF | |
|---|---|
DigiKey Part Number | IRFI4110GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI4110GPBF |
Description | MOSFET N-CH 100V 72A TO220AB FP |
Customer Reference | |
Detailed Description | N-Channel 100 V 72A (Tc) 61W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 290 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9540 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 61W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB Full-Pak |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 43A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA045N10N3GXKSA1 | Infineon Technologies | 0 | 448-IPA045N10N3GXKSA1-ND | 3,65000 € | Similar |








