N-Channel 60 V 100A (Tc) 156W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH7085TRPBF

DigiKey Part Number
IRFH7085TRPBFTR-ND - Tape & Reel (TR)
IRFH7085TRPBFCT-ND - Cut Tape (CT)
IRFH7085TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH7085TRPBF
Description
MOSFET N-CH 60V 100A PQFN
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 156W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH7085TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
3.7V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6460 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,62300 €16,23 €
1001,11390 €111,39 €
5000,89620 €448,10 €
1.0000,82624 €826,24 €
2.0000,81845 €1.636,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,66866 €2.674,64 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,94840 €