
IR3826MTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | IR3826MTRPBFAUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3826MTRPBFAUMA1 |
Description | IC REG BUCK ADJ 23A 22IQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 23A 22-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3826MTRPBFAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.62V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-22 | |
Base Product Number |

