
IR2132STRPBF | |
|---|---|
DigiKey Part Number | IR2132SPBFTR-ND - Tape & Reel (TR) IR2132SPBFCT-ND - Cut Tape (CT) IR2132SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2132STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2132STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,47300 € | 24,73 € |
| 25 | 2,26960 € | 56,74 € |
| 100 | 2,04560 € | 204,56 € |
| 250 | 1,93888 € | 484,72 € |
| 500 | 1,87450 € | 937,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82152 € | 1.821,52 € |
| 2.000 | 1,77793 € | 3.555,86 € |
| 3.000 | 1,75609 € | 5.268,27 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,84930 € |


