
IPT60R070CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R070CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R070CM8XTMA1CT-ND - Cut Tape (CT) 448-IPT60R070CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R070CM8XTMA1 |
Description | IPT60R070CM8XTMA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 40A (Tc) 245W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R070CM8XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 14.3A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1878 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 245W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,05700 € | 30,57 € |
| 100 | 2,17790 € | 217,79 € |
| 500 | 1,92872 € | 964,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,58171 € | 3.163,42 € |
| 4.000 | 1,57576 € | 6.303,04 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |


