Similar
Similar

IPP030N10N5AKSA1 | |
|---|---|
DigiKey Part Number | IPP030N10N5AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP030N10N5AKSA1 |
Description | MOSFET N-CH 100V 120A TO220-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP030N10N5AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 184µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84258 € | 921,29 € |
| Unit Price without VAT: | 1,84258 € |
|---|---|
| Unit Price with VAT: | 2,15582 € |










