N-Channel 500 V 7.6A (Tc) 5W (Tc) Surface Mount PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN50R800CEATMA1

DigiKey Part Number
IPN50R800CEATMA1TR-ND - Tape & Reel (TR)
IPN50R800CEATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPN50R800CEATMA1
Description
MOSFET N-CH 500V 7.6A SOT223
Customer Reference
Detailed Description
N-Channel 500 V 7.6A (Tc) 5W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN50R800CEATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
800mOhm @ 1.5A, 13V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
12.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.880
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51600 €5,16 €
1000,33680 €33,68 €
5000,25944 €129,72 €
1.0000,23453 €234,53 €
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €