


IPG20N04S412ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N04S412ATMA1TR-ND - Tape & Reel (TR) 448-IPG20N04S412ATMA1CT-ND - Cut Tape (CT) 448-IPG20N04S412ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S412ATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 41W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S412ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 1470pF @ 25V |
Series | Power - Max 41W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-4 |
Rds On (Max) @ Id, Vgs 12.2mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,00100 € | 10,01 € |
| 100 | 0,67090 € | 67,09 € |
| 500 | 0,52940 € | 264,70 € |
| 1.000 | 0,48389 € | 483,89 € |
| 2.000 | 0,44836 € | 896,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40419 € | 2.020,95 € |
| 10.000 | 0,37861 € | 3.786,10 € |
| 15.000 | 0,36631 € | 5.494,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |



