
IPDD60R170CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDD60R170CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDD60R170CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDD60R170CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDD60R170CFD7XTMA1 |
Description | MOSFET N-CH 600V 19A HDSOP-10 |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 137W (Tc) Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDD60R170CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 170mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1016 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 137W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-10-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,46320 € |










