
IPD60R400CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD60R400CEAUMA1TR-ND - Tape & Reel (TR) IPD60R400CEAUMA1CT-ND - Cut Tape (CT) IPD60R400CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R400CEAUMA1 |
Description | MOSFET N-CH 600V 14.7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 14.7A (Tc) 112W (Tc) Surface Mount PG-TO252-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R400CEAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 112W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,56210 € | 56,21 € |
| 500 | 0,44136 € | 220,68 € |
| 1.000 | 0,40251 € | 402,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36046 € | 901,15 € |
| 5.000 | 0,33447 € | 1.672,35 € |
| 7.500 | 0,32124 € | 2.409,30 € |
| 12.500 | 0,31756 € | 3.969,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |


















