N-Channel 500 V 9A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50R399CPATMA1

DigiKey Part Number
448-IPD50R399CPATMA1TR-ND - Tape & Reel (TR)
448-IPD50R399CPATMA1CT-ND - Cut Tape (CT)
448-IPD50R399CPATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50R399CPATMA1
Description
LOW POWER_LEGACY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 9A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD50R399CPATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
399mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
3.5V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,26300 €12,63 €
1000,85480 €85,48 €
5000,68014 €340,07 €
1.0000,62399 €623,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49666 €1.241,65 €
5.0000,47914 €2.395,70 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,31660 €