


IPD50R280CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD50R280CEAUMA1TR-ND - Tape & Reel (TR) IPD50R280CEAUMA1CT-ND - Cut Tape (CT) IPD50R280CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R280CEAUMA1 |
Description | MOSFET N-CH 500V 13A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Ta) 119W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50R280CEAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 4.2A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 773 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,12200 € | 11,22 € |
| 100 | 0,75500 € | 75,50 € |
| 500 | 0,59770 € | 298,85 € |
| 1.000 | 0,54711 € | 547,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43416 € | 1.085,40 € |
| 5.000 | 0,40954 € | 2.047,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |









