
IPD30N08S222ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD30N08S222ATMA1TR-ND - Tape & Reel (TR) 448-IPD30N08S222ATMA1CT-ND - Cut Tape (CT) 448-IPD30N08S222ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N08S222ATMA1 |
Description | MOSFET N-CH 75V 30A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N08S222ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,31600 € | 13,16 € |
| 100 | 0,89750 € | 89,75 € |
| 500 | 0,71842 € | 359,21 € |
| 1.000 | 0,70300 € | 703,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59854 € | 1.496,35 € |
| 5.000 | 0,57434 € | 2.871,70 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |



