



IPC70N04S5L4R2ATMA1 | |
|---|---|
DigiKey Part Number | IPC70N04S5L4R2ATMA1TR-ND - Tape & Reel (TR) IPC70N04S5L4R2ATMA1CT-ND - Cut Tape (CT) IPC70N04S5L4R2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC70N04S5L4R2ATMA1 |
Description | MOSFET N-CH 40V 70A 8TDSON-34 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC70N04S5L4R2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 17µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,53950 € | 53,95 € |
| 500 | 0,42134 € | 210,67 € |
| 1.000 | 0,38329 € | 383,29 € |
| 2.000 | 0,35129 € | 702,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27922 € | 1.396,10 € |
| 10.000 | 0,26668 € | 2.666,80 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |



