N-Channel 40 V 70A (Tc) 58W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB70N04S406ATMA1

DigiKey Part Number
IPB70N04S406ATMA1TR-ND - Tape & Reel (TR)
IPB70N04S406ATMA1CT-ND - Cut Tape (CT)
IPB70N04S406ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB70N04S406ATMA1
Description
MOSFET N-CH 40V 70A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 58W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB70N04S406ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
58W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,14600 €11,46 €
1000,77320 €77,32 €
5000,61334 €306,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56195 €561,95 €
2.0000,51873 €1.037,46 €
3.0000,49671 €1.490,13 €
5.0000,47197 €2.359,85 €
7.0000,45733 €3.201,31 €
10.0000,44310 €4.431,00 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,10600 €