
IGK120B041SXUSA1 | |
|---|---|
DigiKey Part Number | 448-IGK120B041SXUSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IGK120B041SXUSA1 |
Description | GANFET N-CH 40V 30A 16WLBGA |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 1.2W (Ta), 15W (Tc) Surface Mount SG-UFWLB-16-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 5A, 5V | |
Vgs(th) (Max) @ Id | 2.9V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 5 V | |
Vgs (Max) | - | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 15W (Tc) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SG-UFWLB-16-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24551 € | 982,04 € |
| 8.000 | 0,22768 € | 1.821,44 € |
| 12.000 | 0,21859 € | 2.623,08 € |
| 20.000 | 0,21494 € | 4.298,80 € |
| Unit Price without VAT: | 0,24551 € |
|---|---|
| Unit Price with VAT: | 0,28725 € |

